


LT1794IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT1794IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1794IFE#PBF |
Description | IC TRANSCEIVER 2/0 20TSSOPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1794IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,33000 Kč | 347,33 Kč |
| 10 | 243,50600 Kč | 2 435,06 Kč |
| 74 | 191,60905 Kč | 14 179,07 Kč |
| 148 | 187,60811 Kč | 27 766,00 Kč |
| Unit Price without VAT: | 347,33000 Kč |
|---|---|
| Unit Price with VAT: | 420,26930 Kč |


