
LT1791IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1791IS#TRPBFTR-ND - Tape & Reel (TR) LT1791IS#TRPBFCT-ND - Cut Tape (CT) LT1791IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1791IS#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1791IS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,19000 Kč | 188,19 Kč |
| 10 | 126,84700 Kč | 1 268,47 Kč |
| 25 | 110,87440 Kč | 2 771,86 Kč |
| 100 | 92,80950 Kč | 9 280,95 Kč |
| 250 | 83,94068 Kč | 20 985,17 Kč |
| 500 | 82,88438 Kč | 41 442,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,88438 Kč | 207 210,95 Kč |
| Unit Price without VAT: | 188,19000 Kč |
|---|---|
| Unit Price with VAT: | 227,70990 Kč |





