


LT1790BCS6-1.25#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1790BCS6-1.25#TRPBFTR-ND - Tape & Reel (TR) 505-LT1790BCS6-1.25#TRPBFCT-ND - Cut Tape (CT) 505-LT1790BCS6-1.25#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-1.25#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-1.25#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 14µVrms | |
Voltage - Input | 2.6V ~ 18V | |
Current - Supply | 75µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 108,32000 Kč | 108,32 Kč |
10 | 70,65500 Kč | 706,55 Kč |
25 | 60,84840 Kč | 1 521,21 Kč |
100 | 49,77120 Kč | 4 977,12 Kč |
250 | 44,33040 Kč | 11 082,60 Kč |
500 | 40,98386 Kč | 20 491,93 Kč |
1 000 | 39,05625 Kč | 39 056,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 39,05625 Kč | 97 640,62 Kč |
Unit Price without VAT: | 108,32000 Kč |
---|---|
Unit Price with VAT: | 131,06720 Kč |