Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790ACS6-4.096#TRPBF

DigiKey Part Number
505-LT1790ACS6-4.096#TRPBFTR-ND - Tape & Reel (TR)
505-LT1790ACS6-4.096#TRPBFCT-ND - Cut Tape (CT)
505-LT1790ACS6-4.096#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790ACS6-4.096#TRPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790ACS6-4.096#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
60µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
89µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.6V ~ 18V
Part Status
Active
Current - Supply
80µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
5 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10152,88600 Kč1 528,86 Kč
25141,97160 Kč3 549,29 Kč
100129,96290 Kč12 996,29 Kč
250127,54352 Kč31 885,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500114,95044 Kč287 376,10 Kč
Manufacturers Standard Package
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč