



LT1790ACS6-2.048#TRMPBF | |
|---|---|
DigiKey Part Number | LT1790ACS6-2.048#TRMPBFTR-ND - Tape & Reel (TR) LT1790ACS6-2.048#TRMPBFCT-ND - Cut Tape (CT) LT1790ACS6-2.048#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790ACS6-2.048#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790ACS6-2.048#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | 2.8V ~ 18V | |
Current - Supply | 75µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 148,43500 Kč | 1 484,35 Kč |
| 25 | 137,83920 Kč | 3 445,98 Kč |
| 100 | 127,54400 Kč | 12 754,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 120,78764 Kč | 60 393,82 Kč |
| 1 000 | 117,94808 Kč | 117 948,08 Kč |
| 1 500 | 116,52602 Kč | 174 789,03 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |





