
LT1789IS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LT1789IS8-1#TRPBFTR-ND - Tape & Reel (TR) LT1789IS8-1#TRPBFCT-ND - Cut Tape (CT) LT1789IS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1789IS8-1#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1789IS8-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.026V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 85µA | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,69000 Kč | 239,69 Kč |
| 10 | 164,20100 Kč | 1 642,01 Kč |
| 25 | 144,51840 Kč | 3 612,96 Kč |
| 100 | 122,27270 Kč | 12 227,27 Kč |
| 250 | 115,21364 Kč | 28 803,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,21322 Kč | 288 033,05 Kč |
| Unit Price without VAT: | 239,69000 Kč |
|---|---|
| Unit Price with VAT: | 290,02490 Kč |


