
LT1787HVIS8#PBF | |
|---|---|
DigiKey Part Number | LT1787HVIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1787HVIS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1787HVIS8#PBF Models |
Category | Current - Output / Channel 50 µA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tube | Voltage - Supply Span (Max) 60 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input Offset 40 µV | Supplier Device Package 8-SO |
Current - Supply 60µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,96000 Kč | 271,96 Kč |
| 10 | 213,91500 Kč | 2 139,15 Kč |
| 25 | 199,37840 Kč | 4 984,46 Kč |
| 100 | 183,41790 Kč | 18 341,79 Kč |
| 300 | 174,51187 Kč | 52 353,56 Kč |
| 500 | 171,21948 Kč | 85 609,74 Kč |
| 1 000 | 167,44380 Kč | 167 443,80 Kč |
| Unit Price without VAT: | 271,96000 Kč |
|---|---|
| Unit Price with VAT: | 329,07160 Kč |


