
LT1787HS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1787HS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1787HS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1787HS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1787HS8#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1787HS8#TRPBF Models |
Category | Current - Output / Channel 50 µA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input Offset 40 µV | Supplier Device Package 8-SO |
Current - Supply 60µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,52000 Kč | 217,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,27918 Kč | 320 697,95 Kč |
| Unit Price without VAT: | 217,52000 Kč |
|---|---|
| Unit Price with VAT: | 263,19920 Kč |


