
LT1787HS8#PBF | |
|---|---|
DigiKey Part Number | LT1787HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1787HS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1787HS8#PBF Models |
Category | Voltage - Supply Span (Min) 2.5 V |
Mfr | Voltage - Supply Span (Max) 36 V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
Voltage - Input Offset 40 µV | Base Product Number |
Current - Supply 60µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,52000 Kč | 217,52 Kč |
| 10 | 169,72200 Kč | 1 697,22 Kč |
| 25 | 157,78440 Kč | 3 944,61 Kč |
| 100 | 144,67040 Kč | 14 467,04 Kč |
| 300 | 137,35710 Kč | 41 207,13 Kč |
| 500 | 134,65270 Kč | 67 326,35 Kč |
| 1 000 | 131,55232 Kč | 131 552,32 Kč |
| Unit Price without VAT: | 217,52000 Kč |
|---|---|
| Unit Price with VAT: | 263,19920 Kč |


