Direct
Similar
Similar
Similar
Similar

LT1785CS8 | |
|---|---|
DigiKey Part Number | LT1785CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1785CS8 |
Description | IC TXRX RS485/RS422 60V 8-SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1785CS8 Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1785CS8#PBF | Analog Devices Inc. | 638 | 505-LT1785CS8#PBF-ND | 147,45000 Kč | Direct |
| ISL3179EFBZ-T | Renesas Electronics Corporation | 0 | ISL3179EFBZ-T-ND | 36,93509 Kč | Similar |
| ISL3180EIBZ | Renesas Electronics Corporation | 8 025 | ISL3180EIBZ-ND | 84,05000 Kč | Similar |
| SN65LBC182DR | Texas Instruments | 3 158 | 296-39182-1-ND | 80,09000 Kč | Similar |
| SP483EEN-L/TR | MaxLinear, Inc. | 10 975 | 1016-1823-1-ND | 26,07000 Kč | Similar |






