Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1784IS5#TRPBF

DigiKey Part Number
505-LT1784IS5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1784IS5#TRPBFCT-ND - Cut Tape (CT)
505-LT1784IS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1784IS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1784IS5#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1.6 mV
Mfr
Current - Supply
750µA
Series
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
2.2V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
2.6 MHz
Base Product Number
Current - Input Bias
250 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1073,47200 Kč734,72 Kč
2567,63880 Kč1 690,97 Kč
10061,22600 Kč6 122,60 Kč
25058,16864 Kč14 542,16 Kč
50058,14976 Kč29 074,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,20700 Kč133 017,50 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč