
LT1784CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1784CS5#TRMPBFTR-ND - Tape & Reel (TR) LT1784CS5#TRMPBFCT-ND - Cut Tape (CT) LT1784CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1784CS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784CS5#TRMPBF Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 2.2V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 2.6 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2381IDBVT | Texas Instruments | 932 | 296-12223-1-ND | 47,46000 Kč | Similar |
| TLV2401CDBVR | Texas Instruments | 2 651 | 296-TLV2401CDBVRCT-ND | 36,33000 Kč | Similar |
| TLV2401CDBVT | Texas Instruments | 7 345 | 296-26791-1-ND | 52,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 100 | 43,00600 Kč | 4 300,60 Kč |
| 250 | 40,72940 Kč | 10 182,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,35824 Kč | 19 679,12 Kč |
| 1 000 | 38,22917 Kč | 38 229,17 Kč |
| 1 500 | 37,66383 Kč | 56 495,74 Kč |
| 2 500 | 37,03728 Kč | 92 593,20 Kč |
| 3 500 | 36,67115 Kč | 128 349,02 Kč |
| 5 000 | 36,31919 Kč | 181 595,95 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

