
LT1783CS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1783CS5#TRPBFTR-ND - Tape & Reel (TR) LT1783CS5#TRPBFCT-ND - Cut Tape (CT) LT1783CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783CS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783CS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 58,13920 Kč | 1 453,48 Kč |
| 100 | 52,52230 Kč | 5 252,23 Kč |
| 250 | 51,08224 Kč | 12 770,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,50191 Kč | 113 754,78 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |



