
LT1782IS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1782IS5#TRPBFTR-ND - Tape & Reel (TR) LT1782IS5#TRPBFCT-ND - Cut Tape (CT) LT1782IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1782IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1782IS5#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 45µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.075V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 225 kHz | Base Product Number |
Current - Input Bias 8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2381IDBVT | Texas Instruments | 932 | 296-12223-1-ND | 51,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 94,89300 Kč | 948,93 Kč |
| 25 | 87,63480 Kč | 2 190,87 Kč |
| 100 | 79,65130 Kč | 7 965,13 Kč |
| 250 | 76,58140 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,67456 Kč | 174 186,40 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |



