


LT1768IGN#TRPBF | |
|---|---|
DigiKey Part Number | LT1768IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1768IGN#TRPBF |
Description | IC CCFL CNTRL 410KHZ 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCFL Controller Controller 300kHz ~ 410kHz Yes 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1768IGN#TRPBF Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Dimming Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type CCFL Controller | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Frequency 300kHz ~ 410kHz | Supplier Device Package 16-SSOP |
Voltage - Supply 8V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 185,21160 Kč | 463 029,00 Kč |
| Unit Price without VAT: | 185,21160 Kč |
|---|---|
| Unit Price with VAT: | 224,10604 Kč |


