


LT1767EMS8E-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1767EMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1767EMS8E-3.3#PBF |
Description | IC REG BCK SEPIC 3.3V 1.5A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1767EMS8E-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 163,44800 Kč | 1 634,48 Kč |
| 50 | 144,99960 Kč | 7 249,98 Kč |
| 100 | 139,28810 Kč | 13 928,81 Kč |
| 250 | 133,25332 Kč | 33 313,33 Kč |
| 500 | 129,61646 Kč | 64 808,23 Kč |
| 1 000 | 126,62403 Kč | 126 624,03 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |


