



LT1764ET-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1764ET-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764ET-3.3#PBF |
Description | IC REG LINEAR 3.3V 3A TO220-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764ET-3.3#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,36000 Kč | 257,36 Kč |
| 10 | 201,94400 Kč | 2 019,44 Kč |
| 50 | 179,77020 Kč | 8 988,51 Kč |
| 100 | 172,90670 Kč | 17 290,67 Kč |
| 250 | 165,65940 Kč | 41 414,85 Kč |
| 500 | 161,29144 Kč | 80 645,72 Kč |
| 1 000 | 157,69615 Kč | 157 696,15 Kč |
| Unit Price without VAT: | 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 311,40560 Kč |

