Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764EQ#TRPBF

DigiKey Part Number
LT1764EQ#TRPBFTR-ND - Tape & Reel (TR)
LT1764EQ#TRPBFCT-ND - Cut Tape (CT)
LT1764EQ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1764EQ#TRPBF
Description
IC REG LINEAR POS ADJ 3A DDPAK-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1764EQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.66V @ 3A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,54000 Kč259,54 Kč
10203,93300 Kč2 039,33 Kč
25190,04040 Kč4 751,01 Kč
100178,94710 Kč17 894,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750160,88976 Kč120 667,32 Kč
Manufacturers Standard Package
Unit Price without VAT:259,54000 Kč
Unit Price with VAT:314,04340 Kč