Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT1764EQ-1.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1764EQ-1.5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1764EQ-1.5#TRPBF |
Description | IC REG LINEAR 1.5V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764EQ-1.5#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764AEQ-1.5#PBF | Analog Devices Inc. | 0 | 505-LT1764AEQ-1.5#PBF-ND | 245,89000 Kč | Parametric Equivalent |
| LT1764AEQ-1.5#TRPBF | Analog Devices Inc. | 1 330 | LT1764AEQ-1.5#TRPBFCT-ND | 245,89000 Kč | Parametric Equivalent |
| LT1764EQ-1.5#PBF | Analog Devices Inc. | 51 | LT1764EQ-1.5#PBF-ND | 267,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 165,71677 Kč | 124 287,58 Kč |
| Unit Price without VAT: | 165,71677 Kč |
|---|---|
| Unit Price with VAT: | 200,51729 Kč |


