



LT1764EFE-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1764EFE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764EFE-3.3#PBF |
Description | IC REG LIN 3.3V 3A 16-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1764EFE-3.3#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.45V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764AEFE-3.3#PBF | Analog Devices Inc. | 774 | LT1764AEFE-3.3#PBF-ND | 241,09000 Kč | Parametric Equivalent |
| LT1764AEFE-3.3#TRPBF | Analog Devices Inc. | 1 772 | 505-LT1764AEFE-3.3#TRPBFCT-ND | 241,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| 10 | 204,75900 Kč | 2 047,59 Kč |
| 95 | 175,85137 Kč | 16 705,88 Kč |
| 190 | 170,05026 Kč | 32 309,55 Kč |
| 285 | 167,14547 Kč | 47 636,46 Kč |
| 570 | 162,88584 Kč | 92 844,93 Kč |
| 1 045 | 159,78267 Kč | 166 972,89 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |

