



LT1764AET-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1764AET-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764AET-1.5#PBF |
Description | IC REG LINEAR 1.5V 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AET-1.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 50 | 165,85060 Kč | 8 292,53 Kč |
| 100 | 159,42520 Kč | 15 942,52 Kč |
| 250 | 152,64288 Kč | 38 160,72 Kč |
| 500 | 148,55414 Kč | 74 277,07 Kč |
| 1 000 | 145,18983 Kč | 145 189,83 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |


