



LT1764AEFE-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1764AEFE-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764AEFE-2.5#PBF |
Description | IC REG LIN 2.5V 3A 16-TSSOP-EP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AEFE-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 190,15800 Kč | 1 901,58 Kč |
| 95 | 162,98874 Kč | 15 483,93 Kč |
| 190 | 157,53805 Kč | 29 932,23 Kč |
| 285 | 154,80684 Kč | 44 119,95 Kč |
| 570 | 150,80321 Kč | 85 957,83 Kč |
| 1 045 | 147,88600 Kč | 154 540,87 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |





