Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1763IDE-1.8#TRPBF

DigiKey Part Number
LT1763IDE-1.8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1763IDE-1.8#TRPBF
Description
IC REG LINEAR 1.8V 500MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1763IDE-1.8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,41291 Kč291 032,27 Kč
Manufacturers Standard Package
Unit Price without VAT:116,41291 Kč
Unit Price with VAT:140,85962 Kč