


LT1761IS5-BYP#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1761IS5-BYP#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1761IS5-BYP#TRMPBFCT-ND - Cut Tape (CT) 505-LT1761IS5-BYP#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-BYP#TRMPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-BYP#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 Kč | 90,52 Kč |
| 10 | 68,56000 Kč | 685,60 Kč |
| 25 | 63,09120 Kč | 1 577,28 Kč |
| 100 | 57,07080 Kč | 5 707,08 Kč |
| 250 | 55,71684 Kč | 13 929,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,47092 Kč | 26 235,46 Kč |
| 1 000 | 51,04646 Kč | 51 046,46 Kč |
| 1 500 | 50,33307 Kč | 75 499,60 Kč |
| 2 500 | 49,54320 Kč | 123 858,00 Kč |
| 3 500 | 49,08108 Kč | 171 783,78 Kč |
| Unit Price without VAT: | 90,52000 Kč |
|---|---|
| Unit Price with VAT: | 109,52920 Kč |



