


LT1761IS5-2.8#TRMPBF | |
|---|---|
DigiKey Part Number | LT1761IS5-2.8#TRMPBFTR-ND - Tape & Reel (TR) LT1761IS5-2.8#TRMPBFCT-ND - Cut Tape (CT) LT1761IS5-2.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-2.8#TRMPBF |
Description | IC REG LIN 2.8V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-2.8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 70,66500 Kč | 706,65 Kč |
| 25 | 60,85120 Kč | 1 521,28 Kč |
| 100 | 49,74960 Kč | 4 974,96 Kč |
| 250 | 44,30016 Kč | 11 075,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,94250 Kč | 19 471,25 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |


