Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761IS5-2.8#TRMPBF

DigiKey Part Number
LT1761IS5-2.8#TRMPBFTR-ND - Tape & Reel (TR)
LT1761IS5-2.8#TRMPBFCT-ND - Cut Tape (CT)
LT1761IS5-2.8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1761IS5-2.8#TRMPBF
Description
IC REG LIN 2.8V 100MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761IS5-2.8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1067,29900 Kč672,99 Kč
2561,91040 Kč1 547,76 Kč
10055,98700 Kč5 598,70 Kč
25054,61580 Kč13 653,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,00526 Kč26 502,63 Kč
1 00051,56185 Kč51 561,85 Kč
1 50050,83952 Kč76 259,28 Kč
2 50050,03874 Kč125 096,85 Kč
3 50049,57082 Kč173 497,87 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč