


LT1761IS5-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1761IS5-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT1761IS5-1.5#TRMPBFCT-ND - Cut Tape (CT) LT1761IS5-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-1.5#TRMPBF |
Description | IC REG LIN 1.5V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-1.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 77,90300 Kč | 779,03 Kč |
| 25 | 71,79640 Kč | 1 794,91 Kč |
| 100 | 65,08330 Kč | 6 508,33 Kč |
| 250 | 63,93304 Kč | 15 983,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,74840 Kč | 30 874,20 Kč |
| 1 000 | 60,11202 Kč | 60 112,02 Kč |
| 1 500 | 59,29275 Kč | 88 939,12 Kč |
| 2 500 | 58,38511 Kč | 145 962,77 Kč |
| 3 500 | 57,85441 Kč | 202 490,43 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |


