
LT1725IS | |
|---|---|
DigiKey Part Number | LT1725IS-ND |
Manufacturer | |
Manufacturer Product Number | LT1725IS |
Description | IC REG CTRLR FLYBACK 16SOIC |
Customer Reference | |
Detailed Description | Flyback Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1725IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.7V ~ 22V | |
Frequency - Switching | 90kHz ~ 115kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,23000 Kč | 289,23 Kč |
| 10 | 200,37500 Kč | 2 003,75 Kč |
| Unit Price without VAT: | 289,23000 Kč |
|---|---|
| Unit Price with VAT: | 349,96830 Kč |


