16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SO
Introducing Power by Linear

LT1725IS#TRPBF

DigiKey Part Number
LT1725IS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1725IS#TRPBF
Description
IC REG CTRLR FLYBACK 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive or Negative, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1725IS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9.7V ~ 22V
Frequency - Switching
90kHz ~ 115kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,09125 Kč280 228,12 Kč
Manufacturers Standard Package
Unit Price without VAT:112,09125 Kč
Unit Price with VAT:135,63041 Kč