


LT1725CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1725CS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1725CS#TRPBF |
Description | IC REG CTRLR FLYBACK 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive or Negative, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1725CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.7V ~ 22V | |
Frequency - Switching | 90kHz ~ 115kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,77750 Kč | 239 443,75 Kč |
| Unit Price without VAT: | 95,77750 Kč |
|---|---|
| Unit Price with VAT: | 115,89078 Kč |


