LT1716HS5#WTRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 13 419
Unit Price: 116,44000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4 628
Unit Price: 116,44000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 51,81462 Kč
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1716HS5#WTRMPBF

DigiKey Part Number
505-LT1716HS5#WTRMPBFTR-ND - Tape & Reel (TR)
505-LT1716HS5#WTRMPBFCT-ND - Cut Tape (CT)
505-LT1716HS5#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1716HS5#WTRMPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1716HS5#WTRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 44V, ±1.35V ~ 22V
Voltage - Input Offset (Max)
1.6mV @ 5V
Current - Input Bias (Max)
0.05µA @ 5V
Current - Output (Typ)
10mA @ 5V
Current - Quiescent (Max)
60µA
CMRR, PSRR (Typ)
110dB CMRR, 110dB PSRR
Propagation Delay (Max)
5.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,90000 Kč132,90 Kč
1087,77800 Kč877,78 Kč
2576,02120 Kč1 900,53 Kč
10062,72750 Kč6 272,75 Kč
25056,19852 Kč14 049,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,18332 Kč26 091,66 Kč
1 00051,81463 Kč51 814,63 Kč
Manufacturers Standard Package
Unit Price without VAT:132,90000 Kč
Unit Price with VAT:160,80900 Kč