
LT1716HS5#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1716HS5#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT1716HS5#WTRMPBFCT-ND - Cut Tape (CT) 505-LT1716HS5#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1716HS5#WTRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1716HS5#WTRMPBF Models |
Category | Current - Output (Typ) 10mA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 60µA |
Series | CMRR, PSRR (Typ) 110dB CMRR, 110dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 5.5µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 44V, ±1.35V ~ 22V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.6mV @ 5V | Supplier Device Package TSOT-23-5 |
Current - Input Bias (Max) 0.05µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 91,44600 Kč | 914,46 Kč |
| 25 | 84,41200 Kč | 2 110,30 Kč |
| 100 | 76,67420 Kč | 7 667,42 Kč |
| 250 | 73,57028 Kč | 18 392,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,75990 Kč | 35 379,95 Kč |
| 1 000 | 68,92992 Kč | 68 929,92 Kč |
| 1 500 | 68,01294 Kč | 102 019,41 Kč |
| 2 500 | 66,99740 Kč | 167 493,50 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |

