Parametric Equivalent

LT1715HMS#TRPBF | |
|---|---|
DigiKey Part Number | LT1715HMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1715HMS#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1715HMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 7µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.2mA | |
CMRR, PSRR (Typ) | 55dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 184,20277 Kč | 460 506,92 Kč |
| Unit Price without VAT: | 184,20277 Kč |
|---|---|
| Unit Price with VAT: | 222,88535 Kč |


