Direct

LT1715CMS#TR | |
|---|---|
DigiKey Part Number | LT1715CMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1715CMS#TR |
Description | IC COMPARATOR 150MHZ DUAL 10MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1715CMS#TR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 2mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 9ns |
Part Status Discontinued at DigiKey | Hysteresis 6mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V | Supplier Device Package 10-MSOP |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 6µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1715CMS#TRPBF | Analog Devices Inc. | 0 | LT1715CMS#TRPBFCT-ND | 262,06000 Kč | Direct |


