
LT1713IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1713IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1713IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1713IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1713IMS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1713IMS8#TRPBF Models |
Category | Current - Input Bias (Max) 2µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 11ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Complementary, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.4V ~ 12V, ±2.4V ~ 6V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1713CMS8#PBF | Analog Devices Inc. | 4 119 | 505-LT1713CMS8#PBF-ND | 144,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,46000 Kč | 157,46 Kč |
| 10 | 121,58800 Kč | 1 215,88 Kč |
| 25 | 112,60320 Kč | 2 815,08 Kč |
| 100 | 102,73840 Kč | 10 273,84 Kč |
| 250 | 99,87448 Kč | 24 968,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,40576 Kč | 226 014,40 Kč |
| Unit Price without VAT: | 157,46000 Kč |
|---|---|
| Unit Price with VAT: | 190,52660 Kč |


