Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1713IMS8#TRPBF

DigiKey Part Number
505-LT1713IMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1713IMS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1713IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1713IMS8#TRPBF
Description
IC COMPARATOR 1 W/LATCH 8MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1713IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
2µA @ 5V
Manufacturer
Analog Devices Inc.
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
7.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
11ns
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Complementary, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
4mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1713CMS8#PBFAnalog Devices Inc.4 119505-LT1713CMS8#PBF-ND144,32000 KčParametric Equivalent
In-Stock: 5 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,46000 Kč157,46 Kč
10121,58800 Kč1 215,88 Kč
25112,60320 Kč2 815,08 Kč
100102,73840 Kč10 273,84 Kč
25099,87448 Kč24 968,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50090,40576 Kč226 014,40 Kč
Manufacturers Standard Package
Unit Price without VAT:157,46000 Kč
Unit Price with VAT:190,52660 Kč