


LT1680IN#PBF | |
|---|---|
DigiKey Part Number | LT1680IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1680IN#PBF |
Description | IC REG CTRLR BST/FWRD CONV 16DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1680IN#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 60V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Forward Converter | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,63000 Kč | 361,63 Kč |
| 10 | 287,09700 Kč | 2 870,97 Kč |
| 25 | 268,44360 Kč | 6 711,09 Kč |
| 100 | 247,95310 Kč | 24 795,31 Kč |
| 250 | 238,18316 Kč | 59 545,79 Kč |
| 500 | 232,29564 Kč | 116 147,82 Kč |
| Unit Price without VAT: | 361,63000 Kč |
|---|---|
| Unit Price with VAT: | 437,57230 Kč |


