Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1679CS#TRPBF

DigiKey Part Number
LT1679CS#TRPBFTR-ND - Tape & Reel (TR)
LT1679CS#TRPBFCT-ND - Cut Tape (CT)
LT1679CS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1679CS#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1679CS#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
2.5mA (x4 Channels)
Series
Current - Output / Channel
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
20 MHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,22000 Kč278,22 Kč
10218,90400 Kč2 189,04 Kč
25204,07520 Kč5 101,88 Kč
100187,77880 Kč18 777,88 Kč
250186,97880 Kč46 744,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500167,40471 Kč418 511,77 Kč
Manufacturers Standard Package
Unit Price without VAT:278,22000 Kč
Unit Price with VAT:336,64620 Kč