
LT1679CS#PBF | |
|---|---|
DigiKey Part Number | LT1679CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1679CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1679CS#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.5mA (x4 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 218,90400 Kč | 2 189,04 Kč |
| 55 | 194,04055 Kč | 10 672,23 Kč |
| 110 | 186,87455 Kč | 20 556,20 Kč |
| 275 | 179,30993 Kč | 49 310,23 Kč |
| 550 | 174,75071 Kč | 96 112,89 Kč |
| 1 045 | 171,25305 Kč | 178 959,44 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |

