
LT1677CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1677CS8#TRPBFTR-ND - Tape & Reel (TR) LT1677CS8#TRPBFCT-ND - Cut Tape (CT) LT1677CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1677CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1677CS8#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.75mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7.2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,46000 Kč | 157,46 Kč |
| 10 | 121,58800 Kč | 1 215,88 Kč |
| 25 | 112,60320 Kč | 2 815,08 Kč |
| 100 | 102,73840 Kč | 10 273,84 Kč |
| 250 | 99,87448 Kč | 24 968,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,40576 Kč | 226 014,40 Kč |
| Unit Price without VAT: | 157,46000 Kč |
|---|---|
| Unit Price with VAT: | 190,52660 Kč |



