
LT1675CGN#PBF | |
|---|---|
DigiKey Part Number | LT1675CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1675CGN#PBF |
Description | IC VIDEO MULTIPLEXER 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 16-SSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multiplexer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 210,06400 Kč | 2 100,64 Kč |
| 25 | 195,74320 Kč | 4 893,58 Kč |
| 100 | 180,00540 Kč | 18 000,54 Kč |
| 300 | 171,22680 Kč | 51 368,04 Kč |
| 500 | 167,98106 Kč | 83 990,53 Kč |
| 1 000 | 164,25937 Kč | 164 259,37 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |




