Comparator with Latch CMOS, Complementary, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1671IS8#PBF

DigiKey Part Number
505-LT1671IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1671IS8#PBF
Description
IC COMPARATOR 1 W/LATCH 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1671IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
2.5mV @ ±5V
Current - Input Bias (Max)
0.28µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
100dB CMRR, 85dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1167,56000 Kč167,56 Kč
10129,81000 Kč1 298,10 Kč
25120,35200 Kč3 008,80 Kč
100109,95390 Kč10 995,39 Kč
300104,15427 Kč31 246,28 Kč
500102,00996 Kč51 004,98 Kč
1 00099,55089 Kč99 550,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč