
LT1671CS8#PBF | |
|---|---|
DigiKey Part Number | LT1671CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1671CS8#PBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1671CS8#PBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 800µA |
Packaging Tube | CMRR, PSRR (Typ) 100dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Complementary, TTL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Supplier Device Package 8-SO |
Current - Input Bias (Max) 0.28µA @ ±5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 25 | 103,76360 Kč | 2 594,09 Kč |
| 100 | 94,54980 Kč | 9 454,98 Kč |
| 300 | 89,40950 Kč | 26 822,85 Kč |
| 500 | 87,50790 Kč | 43 753,95 Kč |
| 1 000 | 85,32831 Kč | 85 328,31 Kč |
| 2 500 | 83,02794 Kč | 207 569,85 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |


