8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1641-1IS8#TRPBF

DigiKey Part Number
LT1641-1IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1641-1IS8#TRPBFCT-ND - Cut Tape (CT)
LT1641-1IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1641-1IS8#TRPBF
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1641-1IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,77000 Kč187,77 Kč
10126,53200 Kč1 265,32 Kč
25110,58840 Kč2 764,71 Kč
100101,12840 Kč10 112,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,62125 Kč206 553,12 Kč
Manufacturers Standard Package
Unit Price without VAT:187,77000 Kč
Unit Price with VAT:227,20170 Kč