
LT1639CS#TRPBF | |
---|---|
DigiKey Part Number | LT1639CS#TRPBFTR-ND - Tape & Reel (TR) LT1639CS#TRPBFCT-ND - Cut Tape (CT) LT1639CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1639CS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1639CS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 205µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 258,92000 Kč | 258,92 Kč |
10 | 178,15900 Kč | 1 781,59 Kč |
25 | 157,13320 Kč | 3 928,33 Kč |
100 | 133,36200 Kč | 13 336,20 Kč |
250 | 127,58376 Kč | 31 895,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 127,58375 Kč | 318 959,38 Kč |
Unit Price without VAT: | 258,92000 Kč |
---|---|
Unit Price with VAT: | 313,29320 Kč |