
LT1637MPS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1637MPS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1637MPS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1637MPS8#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 31.7 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1.1 MHz | Base Product Number |
Current - Input Bias 17 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 212,25902 Kč | 530 647,55 Kč |
| Unit Price without VAT: | 212,25902 Kč |
|---|---|
| Unit Price with VAT: | 256,83341 Kč |


