
LT1637MPS8#PBF | |
|---|---|
DigiKey Part Number | LT1637MPS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1637MPS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1637MPS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 31.7 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1.1 MHz | Base Product Number |
Current - Input Bias 17 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,41000 Kč | 346,41 Kč |
| 10 | 274,62500 Kč | 2 746,25 Kč |
| 25 | 256,66440 Kč | 6 416,61 Kč |
| 100 | 236,92890 Kč | 23 692,89 Kč |
| 300 | 225,92207 Kč | 67 776,62 Kč |
| 500 | 221,85204 Kč | 110 926,02 Kč |
| Unit Price without VAT: | 346,41000 Kč |
|---|---|
| Unit Price with VAT: | 419,15610 Kč |



