Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1637IMS8#PBF

DigiKey Part Number
LT1637IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1637IMS8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1637IMS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
230µA
Series
Current - Output / Channel
31.7 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
1.1 MHz
Base Product Number
Current - Input Bias
17 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 668
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1158,29000 Kč158,29 Kč
10122,29700 Kč1 222,97 Kč
50107,84800 Kč5 392,40 Kč
100103,36820 Kč10 336,82 Kč
25098,64236 Kč24 660,59 Kč
50095,79306 Kč47 896,53 Kč
1 00093,44828 Kč93 448,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,29000 Kč
Unit Price with VAT:191,53090 Kč