
LT1637CS8#PBF | |
|---|---|
DigiKey Part Number | LT1637CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1637CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1637CS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 31.7 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1.1 MHz | Base Product Number |
Current - Input Bias 17 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 100,04400 Kč | 1 000,44 Kč |
| 25 | 92,44840 Kč | 2 311,21 Kč |
| 100 | 84,09770 Kč | 8 409,77 Kč |
| 300 | 79,43860 Kč | 23 831,58 Kč |
| 500 | 77,71676 Kč | 38 858,38 Kč |
| 1 000 | 75,74175 Kč | 75 741,75 Kč |
| 2 500 | 73,65729 Kč | 184 143,23 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |



