


LT1637CN8#PBF | |
|---|---|
DigiKey Part Number | LT1637CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1637CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1637CN8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 31.7 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.4V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1.1 MHz | Base Product Number |
Current - Input Bias 17 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 93,78700 Kč | 937,87 Kč |
| 50 | 82,26660 Kč | 4 113,33 Kč |
| 100 | 78,69820 Kč | 7 869,82 Kč |
| 250 | 74,93216 Kč | 18 733,04 Kč |
| 500 | 72,66182 Kč | 36 330,91 Kč |
| 1 000 | 70,79316 Kč | 70 793,16 Kč |
| 2 500 | 68,82090 Kč | 172 052,25 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |


